TE Connectivity 8 Way Surface Mount DIP Switch SPST
- RS Stock No.:
- 480-016
- Mfr. Part No.:
- 1-1825006-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£3,303.60
(exc. VAT)
£3,964.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,303.60 | £3.304 |
*price indicative
- RS Stock No.:
- 480-016
- Mfr. Part No.:
- 1-1825006-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 8 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | SPST | |
| Contact Material | Copper Alloy | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 8 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Contact Material Copper Alloy | ||
Package Style DIP | ||
Actuator Type Slide | ||
- COO (Country of Origin):
- US
The TE Connectivity DIP switch is a sophisticated electronic component designed for seamless integration in diverse circuit applications. It features a robust construction, offering gold contact plating for enhanced conductivity and reliability. With a housing crafted from polyphenylene sulphide (PPS) and a sleek black finish, this sealed device withstands harsh conditions while maintaining operational integrity. Engineered for functionality, it comprises eight switches in a compact DIP configuration, ideal for applications requiring precise control. The slide actuator ensures user-friendly operation, making it a preferred choice for professionals seeking dependable performance in both commercial and industrial settings.
Utilises gold contact plating for superior electrical performance
Constructed from durable polyphenylene sulphide for enhanced longevity
Sealed design prevents ingress of dust and moisture
Vertical product orientation optimises component placement on PCBs
Incorporates a low profile design for space efficient applications
Features a gull wing leg style for reliable mounting
Contact underplating made from nickel for added protection
Compliant with EU directives for environmental safety
Constructed from durable polyphenylene sulphide for enhanced longevity
Sealed design prevents ingress of dust and moisture
Vertical product orientation optimises component placement on PCBs
Incorporates a low profile design for space efficient applications
Features a gull wing leg style for reliable mounting
Contact underplating made from nickel for added protection
Compliant with EU directives for environmental safety
Related links
- TE Connectivity 10 Way Through Hole DIP Switch SPST
- TE Connectivity 8 Way Surface Mount DIP Switch SPST
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- TE Connectivity 7 Way Surface Mount DIP Switch SPST
- TE Connectivity 8 Way Through Hole DIP Switch SPST, Piano Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST
