Littelfuse 4 Way PC DIP & SIP Switch SPST
- RS Stock No.:
- 467-440
- Mfr. Part No.:
- RTE0400N04
- Brand:
- Littelfuse
Subtotal (1 tube of 80 units)*
£254.38
(exc. VAT)
£305.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £254.38 | £3.18 |
*price indicative
- RS Stock No.:
- 467-440
- Mfr. Part No.:
- RTE0400N04
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Number of Positions | 4 | |
| Mounting Type | PC | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Number of Positions 4 | ||
Mounting Type PC | ||
Contact Configuration SPST | ||
Package Style DIP | ||
- COO (Country of Origin):
- FR
The TE Connectivity Low-profile rotary DIP switch, part of the RTE series, epitomises versatility and reliability in electronic applications. Designed with both through-hole and surface mount options, this switch caters to a diverse range of needs, from timers to access control systems. With its robust construction and a miniature design, it seamlessly integrates into compact assemblies, ensuring dependable operation. The switch supports a variety of positions, optimising user functionality while remaining compliant with RoHS standards. This product is engineered for convenience and durability, making it an excellent choice for both commercial and personal projects alike.
Miniature size enhances installation flexibility in tight spaces
Robust metal cover available in elegant black or silver finish
Compact design guarantees reliable operation in various applications
Multiple termination options provide compatibility with different mounting requirements
Gold over nickel plating ensures superior contact integrity and longevity
High mechanical life rating supports extensive usage without degradation
Customisation potential allows for tailored solutions to specific customer needs
Compliance with RoHS enables environmentally responsible choices
Robust metal cover available in elegant black or silver finish
Compact design guarantees reliable operation in various applications
Multiple termination options provide compatibility with different mounting requirements
Gold over nickel plating ensures superior contact integrity and longevity
High mechanical life rating supports extensive usage without degradation
Customisation potential allows for tailored solutions to specific customer needs
Compliance with RoHS enables environmentally responsible choices
Related links
- RS PRO 4 Way Surface Mount DIP & SIP Switch SPST
- RS PRO 4 Way Through Hole DIP & SIP Switch SPST
- Apem 4 Way PCB SIP Switch SPST
- TE Connectivity 4 Way Panel Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- Littelfuse 6 Way Through Hole DIP & SIP Switch SPST, Extended Actuator
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
