Allen Bradley Perforated DIN Rail, 1 m x 35mm x 15 mm

Subtotal (1 pack of 5 units)*

£385.52

(exc. VAT)

£462.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£77.104£385.52

*price indicative

RS Stock No.:
220-2548
Mfr. Part No.:
1492-DR8
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

DIN Rail

Length

1m

Width

35mm

Height

15mm

DIN Rail Type

Perforated

For Use With

Top Hat

Standards/Approvals

No

COO (Country of Origin):
CH
The Rockwell Automation DIN Rail made of copper is 1 meter long. It comes in package quantity of 5.

It is 35 x 15 mm DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy