Allen Bradley Perforated DIN Rail, 1 m x 35mm x 57 mm
- RS Stock No.:
- 220-2546
- Mfr. Part No.:
- 1492-DR6
- Brand:
- Allen Bradley
Subtotal (1 pack of 2 units)*
£63.19
(exc. VAT)
£75.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £31.595 | £63.19 |
*price indicative
- RS Stock No.:
- 220-2546
- Mfr. Part No.:
- 1492-DR6
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | DIN Rail | |
| Length | 1m | |
| Width | 35mm | |
| Height | 57mm | |
| DIN Rail Type | Perforated | |
| For Use With | Top Hat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type DIN Rail | ||
Length 1m | ||
Width 35mm | ||
Height 57mm | ||
DIN Rail Type Perforated | ||
For Use With Top Hat | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Rockwell Automation Raised DIN Mounting Rail made of aluminium is 1 meter long. It comes in package quantity of 2.
It is a 35 x 7.5 x 57.4 mm raised DIN rail
Related links
- Allen Bradley Perforated DIN Rail, 1 m x 35mm x 71 mm
- Allen Bradley Perforated DIN Rail, 1 m x 35mm x 15 mm
- Allen Bradley Perforated DIN Rail, 1 m x 35mm x 8 mm
- Allen Bradley Perforated DIN Rail, 1 m x 15mm x 6 mm
- RS PRO Steel Perforated DIN Rail, 1 m x 35mm x 7.5 mm
- RS PRO Steel Perforated DIN Rail, 1 m x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 1 m x 35mm x 35 mm
- PR Electronics Steel Perforated DIN Rail, 1 m x 35mm x 15 mm
