Idec Aluminium DIN Rail, 1 m x 35mm x 7.5 mm

Subtotal (1 unit)*

£12.23

(exc. VAT)

£14.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.23

*price indicative

RS Stock No.:
898-245
Mfr. Part No.:
BAA1000
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

DIN Rail

Length

1m

Width

35mm

Height

7.5mm

Material

Aluminium

For Use With

Switch

Slotted/Unslotted

Slotted

Standards/Approvals

UL

COO (Country of Origin):
JP
The Idec Terminal Block designed for easy installation and operation within control panels. Its primary function is to ensure secure connections for electrical circuits, accommodating various wire sizes and providing high reliability.

Rugged heavy-duty construction enhances durability in industrial environments

Self-contained design eliminates the need for end plates

Supports current capacities up to 40A for diverse applications

Compatible with multiple wire sizes ranging from 16 to 6 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy