Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 7.5 mm
- RS Stock No.:
- 857-400
- Mfr. Part No.:
- 0843103
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£1,459.26
(exc. VAT)
£1,751.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,459.26 | £145.926 |
*price indicative
- RS Stock No.:
- 857-400
- Mfr. Part No.:
- 0843103
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2m | |
| Width | 35mm | |
| Height | 7.5mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| Fixing Centres | 25 mm | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2m | ||
Width 35mm | ||
Height 7.5mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
Fixing Centres 25 mm | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail is a sophisticated mounting solution designed for robust support in electrical installations, perfecting the arrangement and securing of various devices within enclosures.
Galvanized, passivated coating ensures durability and corrosion resistance
Standard profile with dimensions of 35mm width and 7.5mm depth accommodates a variety of components
Length of 2000mm facilitates extensive equipment arrangements with drill hole spacings of 25mm
Weighs 670g per piece, enhancing stability when mounted
Related links
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 7.5 mm
- RS PRO Steel Perforated DIN Rail, 1 m x 35mm x 7.5 mm
- Altech Steel Perforated DIN Rail, 1 m x 35mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35mm x 7.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 5 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 8 mm
- RS PRO DIN Rail, 2 m x 35mm x 7.5 mm


