Schneider Electric Steel Symmetrical DIN Rail, 485 mm x 485mm x 35 mm

Subtotal (1 pack of 10 units)*

£92.92

(exc. VAT)

£111.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£92.92£9.292

*price indicative

RS Stock No.:
781-852
Mfr. Part No.:
NSYAMRD50357SB
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

DIN Rail

Length

485mm

Width

485mm

Height

35mm

DIN Rail Type

Symmetrical

Material

Steel

Fixing Centres

464 mm

For Use With

PanelSeT SBM

Slotted/Unslotted

Unslotted

Standards/Approvals

Reach

COO (Country of Origin):
IT
The Schneider Electric Symmetrical DIN rail serves as a multi-purpose mounting accessory designed specifically for the PanelSeT SBM range. With a length of 500mm, this rail facilitates effective panel installation by securing components efficiently and reliably. Constructed from robust steel with a zinc-coated surface finish, it guarantees durability and corrosion resistance. This component is essential for any assembly requiring symmetrical DIN rail support, ensuring proper alignment and stability for connected devices.

Symmetrical DIN rail design ensures uniform support across various applications

Length of 500mm provides ample space for component arrangement within panels

Constructed from high-quality steel for enhanced strength and longevity

Zinc-coated surface finish offers protection against corrosion and wear

Mounting is facilitated by self-tapping screws, ensuring secure installation

Each rail is 35mm high and 7.5mm deep, Ideal for fitting into standard enclosures

Supports a net weight of 0.166 kg per rail, making it lightweight yet sturdy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy