Schneider Electric Steel Symmetrical DIN Rail, 150 mm x 135mm x 35 mm
- RS Stock No.:
- 781-821
- Mfr. Part No.:
- NSYAMRD15357SB
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£43.73
(exc. VAT)
£52.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £43.73 | £4.373 |
*price indicative
- RS Stock No.:
- 781-821
- Mfr. Part No.:
- NSYAMRD15357SB
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 150mm | |
| Width | 135mm | |
| Height | 35mm | |
| DIN Rail Type | Symmetrical | |
| Fixing Centres | 114 mm | |
| Material | Steel | |
| For Use With | PanelSeT SBM | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | Reach | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 150mm | ||
Width 135mm | ||
Height 35mm | ||
DIN Rail Type Symmetrical | ||
Fixing Centres 114 mm | ||
Material Steel | ||
For Use With PanelSeT SBM | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals Reach | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mounting rail is designed for versatile installation applications across various environments. It serves as a Crucial component for securing equipment, specifically within the PanelSeT range. Constructed from Durable steel, this symmetrical DIN rail ensures reliable performance while offering a zinc-coated finish for corrosion resistance. With nominal dimensions of 135mm in width and a height of 35mm, the rail is optimally sized for seamless integration within enclosures. Its self-tapping screw fixing mechanism allows for straightforward installation, ensuring stability and ease of use. This product caters to a diverse array of mounting needs, making it an essential choice for both professional and industrial applications.
Made from sturdy steel to ensure longevity and reliability
Zinc-coated surface finish provides enhanced corrosion resistance
Symmetrical DIN type design allows for versatile application
Installation is facilitated through self-tapping screws for secure fixation
Height of 35mm and nominal width of 135mm optimise compatibility with enclosures
Net weight of 0.045 kg makes handling and installation manageable
Environmental responsibility with packaging MADE without single-use plastics
Related links
- Schneider Electric Steel Symmetrical DIN Rail, 185 mm x 185mm x 35 mm
- Schneider Electric Steel Symmetrical DIN Rail, 610 mm x 7.2mm x 35 mm
- Schneider Electric Steel Symmetrical DIN Rail, 485 mm x 485mm x 35 mm
- Veto Pro Pac Tool Panel 260 mm x 135mm x 20 mm
- Veto Pro Pac Tool Panel 260 mm x 135mm x 15 mm
- Wera Fabric Tool Bag with Shoulder Strap 345 mm x 135mm x 375 mm
- Fibox Steel Unperforated DIN Rail, 150 mm x 35mm x 7.5 mm
- ebm-papst RG 90 N Series Centrifugal Centrifugal Fan 55 m³/h, DC Operation 135 mm x 135mm x 38 mm
