RS PRO 160VA DIN Rail Transformer, 400V ac Primary, 115V ac Secondary
- RS Stock No.:
- 880-2586
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£103.90
(exc. VAT)
£124.68
(inc. VAT)
- RS Stock No.:
- 880-2586
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage Rating | 400V ac | |
| Secondary Voltage Rating | 115V ac | |
| Power Rating | 160VA | |
| Mounting Type | DIN Rail | |
| Length | 116mm | |
| Width | 102mm | |
| Depth | 116mm | |
| Dimensions | 116 x 102 x 116mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Temperature | +130°C | |
| Weight | 4.8kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage Rating 400V ac | ||
Secondary Voltage Rating 115V ac | ||
Power Rating 160VA | ||
Mounting Type DIN Rail | ||
Length 116mm | ||
Width 102mm | ||
Depth 116mm | ||
Dimensions 116 x 102 x 116mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Maximum Temperature +130°C | ||
Weight 4.8kg | ||
- COO (Country of Origin):
- PL
Related links
- RS PRO 310VA DIN Rail Transformer 115V ac Secondary
- RS PRO 220VA DIN Rail Transformer 115V ac Secondary
- RS PRO 40VA DIN Rail Transformer 115V ac Secondary
- RS PRO 220VA DIN Rail Transformer 400V ac Primary, 12V ac Secondary
- Block 6.3kVA DIN Rail Transformer 2 x 115V ac Secondary
- Block 4kVA DIN Rail Transformer 2 x 115V ac Secondary
- RS PRO 100 VA DIN Rail Transformer 400 V ac Primary ASNZS 61558..4 IECBSEN
- RS PRO 160 VA DIN Rail Transformer 400 V ac Primary AS/NZS 61558.2.6 or AS/NZS 61558.2.4,

