Schneider Electric 40 VA DIN Rail Transformer, 230 V ac Primary, 12 V ac Secondary
- RS Stock No.:
- 776-3828
- Mfr. Part No.:
- A9A15220
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£141.76
(exc. VAT)
£170.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.76 |
*price indicative
- RS Stock No.:
- 776-3828
- Mfr. Part No.:
- A9A15220
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Primary Voltage | 230 V ac | |
| Product Type | DIN Rail Transformer | |
| Secondary Voltage | 12 V ac | |
| Mount Type | DIN Rail | |
| Number of Outputs | 2 | |
| Length | 89mm | |
| Width | 90mm | |
| Power | 40VA | |
| Depth | 60mm | |
| Minimum Operating Temperature | -20°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Series | Acti9 Control | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Primary Voltage 230 V ac | ||
Product Type DIN Rail Transformer | ||
Secondary Voltage 12 V ac | ||
Mount Type DIN Rail | ||
Number of Outputs 2 | ||
Length 89mm | ||
Width 90mm | ||
Power 40VA | ||
Depth 60mm | ||
Minimum Operating Temperature -20°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Series Acti9 Control | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Acti9 iTR Safety Transformers
Primary and secondary circuits perfectly insulated
Primary voltage:230 VAC
Secondary voltage:8-12-24 VAC
Power:4, 8, 16, 25, 40, 63 VA
Resistant to short-circuit currents thanks to the built-in device
Related links
- Schneider Electric 40 VA Bell Transformer 12 V Secondary Repacked
- Comatec 150 VA DIN Rail Transformer 12 V ac Secondary
- Schneider Electric 16 VA DIN Rail Transformer 12 V ac Secondary
- RS PRO 40 VA DIN Rail Transformer 2 x 24 V ac Secondary, IEC 61558-2-6
- RS PRO 16 VA DIN Rail Transformer 12 V ac Secondary RoHS
- RS PRO 100 VA DIN Rail Transformer 400 V ac Primary IECBSEN 615581 ASNZS
- RS PRO 75 VA DIN Rail Transformer 12 V ac Secondary AS/NZS 61558.1 RoHS,
- RS PRO 20 VA DIN Rail Transformer 12 V ac Secondary RoHS
