Siemens 63 VA DIN Rail Transformer, 400 V Primary, 230 V Secondary, CE
- RS Stock No.:
- 218-867
- Distrelec Article No.:
- 156-01-082
- Mfr. Part No.:
- 4AM3242-5AT10-0FA0
- Brand:
- Siemens
Subtotal (1 unit)*
£91.55
(exc. VAT)
£109.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.55 |
*price indicative
- RS Stock No.:
- 218-867
- Distrelec Article No.:
- 156-01-082
- Mfr. Part No.:
- 4AM3242-5AT10-0FA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 400 V | |
| Product Type | DIN Rail Transformer | |
| Secondary Voltage | 230 V | |
| Mount Type | Screw | |
| Number of Outputs | 1 | |
| Length | 98mm | |
| Power | 63VA | |
| Width | 86mm | |
| Depth | 90mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 1.645t | |
| Series | sITAS | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 400 V | ||
Product Type DIN Rail Transformer | ||
Secondary Voltage 230 V | ||
Mount Type Screw | ||
Number of Outputs 1 | ||
Length 98mm | ||
Power 63VA | ||
Width 86mm | ||
Depth 90mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Weight 1.645t | ||
Series sITAS | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- CZ
Siemens sITAS Series DIN Rail Transformer, 63VA Power, 400V Primary Voltage - 4AM3242-5AT10-0FA0
This DIN rail transformer converts three-phase 400V supply to a single-phase 230V output for control and auxiliary circuits in industrial installations. It is designed for mounting on standard DIN rail systems and terminated using screw and tab connections, making it suitable for Compact control panels and equipment racks.
Features and Benefits:
• 63 VA rating provides adequate power for control circuits and small loads
• Single output delivers a stable 230V secondary for downstream devices
• Operates across 50 Hz-60 Hz frequencies for flexible deployment
• Screw termination and tab options simplify wiring and maintenance
• CE approval meets common regulatory expectations for equipment integration
• Mounts with screw fixing for secure installation on rail assemblies
• Single output delivers a stable 230V secondary for downstream devices
• Operates across 50 Hz-60 Hz frequencies for flexible deployment
• Screw termination and tab options simplify wiring and maintenance
• CE approval meets common regulatory expectations for equipment integration
• Mounts with screw fixing for secure installation on rail assemblies
Applications
• Suitable for automation control panels requiring 230V auxiliary supply
• Ideal for powering sensors and relays in electrical cabinets
• Used for small motor control circuits in mechanical systems
• Can be used for retrofit of existing switchgear with Compact space
• Used with PLCs and Interface modules that need isolated 230 V
• Ideal for powering sensors and relays in electrical cabinets
• Used for small motor control circuits in mechanical systems
• Can be used for retrofit of existing switchgear with Compact space
• Used with PLCs and Interface modules that need isolated 230 V
What ambient temperature range can it handle during operation?
It is specified for operation up to a maximum ambient temperature of 40 °C.
How is the unit physically accommodated within a cabinet?
The Compact enclosure measures width 0.086 m by length 0.098 m and depth 0.09 m for space-efficient mounting.
What electrical safety or conformity mark does it carry?
It is marked with CE to indicate conformity with applicable directives.
What connection methods are provided for primary and secondary circuits?
Both screw terminals and tab connectors are provided to suit different wiring practices.
How heavy is the device for considerations of panel loading?
The unit has a mass of 1645 g, which should be accounted for in rail and enclosure load calculations.
Related links
- Siemens 63 VA DIN Rail Transformer 230 V Secondary, CE
- Siemens 250 VA Panel Mount Transformer 230 V Secondary, CE
- Siemens 250 VA DIN Rail Transformer 230 V Secondary, CE
- Siemens 500 VA DIN Rail Transformer 230 V Secondary, CE
- Siemens 100 VA DIN Rail Transformer 230 V Secondary, CE
- Siemens 630 VA DIN Rail Transformer 230 V Secondary, CE
- Siemens 315 VA DIN Rail Transformer 230 V Secondary, CE
- Siemens 160 VA Panel Mount Transformer 230 V Secondary
