Schneider Electric 16VA DIN Rail Transformer, 230V ac Primary, 8V ac, 12V ac Secondary
- RS Stock No.:
- 145-673
- Mfr. Part No.:
- 16893
- Brand:
- Merlin Gerin
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 145-673
- Mfr. Part No.:
- 16893
- Brand:
- Merlin Gerin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 8V ac, 12V ac | |
| Power Rating | 16VA | |
| Mounting Type | DIN Rail | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 8V ac, 12V ac | ||
Power Rating 16VA | ||
Mounting Type DIN Rail | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- DE
