Phoenix Contact 3213349 PPC 1.5/S-NS/14 (1GNYE/13GY) Series Grey, Yellow, Single-Level, Push In Termination
- RS Stock No.:
- 861-6161
- Mfr. Part No.:
- 3213349
- Brand:
- Phoenix Contact
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 50
£38.42
(exc. VAT)
£46.10
(inc. VAT)
- RS Stock No.:
- 861-6161
- Mfr. Part No.:
- 3213349
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey, Yellow | |
| Number of Levels | Single | |
| Series | PPC 1.5/S-NS/14 (1GNYE/13GY) | |
| Termination Method | Push In | |
| Current Rating | 17.5A | |
| Voltage Rating | 500 V | |
| Model Number | PPC 1,5/S-NS/14 (1GNYE/13GY) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey, Yellow | ||
Number of Levels Single | ||
Series PPC 1.5/S-NS/14 (1GNYE/13GY) | ||
Termination Method Push In | ||
Current Rating 17.5A | ||
Voltage Rating 500 V | ||
Model Number PPC 1,5/S-NS/14 (1GNYE/13GY) | ||
- COO (Country of Origin):
- PL
COMBI receptacle, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 1, number of positions: 14, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 49 mm, height: 27.1 mm, color: green/yellow-gray, mounting type: NS 35/15, NS 35/7,5
Tested for railway applications
Related links
- Phoenix Contact 3213351 PPC 1.5/S-NS/25 (1GNYE/24GY) Series Grey Single-Level, Push In Termination
- Phoenix Contact 3213348 PPC 1.5/S-NS/12 (1GNYE/11GY) Series Grey Single-Level, Push In Termination
- Phoenix Contact 3213350 PPC 1.5/S-NS/18 (1GNYE/17GY) Series Grey Single-Level, Push In Termination
- Phoenix Contact 3213345 PPC 1.5/S-NS/3 (1GNYE/2GY) Series Grey Push In Termination
- Phoenix Contact 3062126 PPC 1.5/S-NS/3 (1GY/1BU/1GNYE) Series Blue Yellow, Push In Termination
- Phoenix Contact 3062139 PPC 1.5/S-NS/1-L GNYE Series Yellow Push In Termination
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212634
- Phoenix Contact 3061981 PPC 1.5/S-NS/18 Series Grey Push In Termination



