Phoenix Contact 3213351 PPC 1.5/S-NS/25 (1GNYE/24GY) Series Grey, Yellow, Single-Level, Push In Termination

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
861-6173
Mfr. Part No.:
3213351
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey, Yellow

Number of Levels

Single

Series

PPC 1.5/S-NS/25 (1GNYE/24GY)

Termination Method

Push In

Voltage Rating

500 V

Current Rating

17.5A

Model Number

PPC 1,5/S-NS/25 (1GNYE/24GY)

COO (Country of Origin):
PL
COMBI receptacle, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 1, number of positions: 25, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 84 mm, height: 17.8 mm, color: green/yellow-gray, mounting type: NS 35/15, NS 35/7,5

Tested for railway applications

Related links