Phoenix Contact 3061101 ST 2.5-QUATTRO/2P OG Series Orange, Single-Level, Spring Clamp Termination
- RS Stock No.:
- 858-0129
- Mfr. Part No.:
- 3061101
- Brand:
- Phoenix Contact
- RS Stock No.:
- 858-0129
- Mfr. Part No.:
- 3061101
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Orange | |
| Number of Levels | Single | |
| Series | ST 2.5-QUATTRO/2P OG | |
| Termination Method | Spring Clamp | |
| Voltage Rating | 500 V | |
| Current Rating | 24A | |
| Model Number | ST 2,5-QUATTRO/2P OG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Orange | ||
Number of Levels Single | ||
Series ST 2.5-QUATTRO/2P OG | ||
Termination Method Spring Clamp | ||
Voltage Rating 500 V | ||
Current Rating 24A | ||
Model Number ST 2,5-QUATTRO/2P OG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Multi-pos. spring-cage modular terminal block with single-sided double plug connection, cross section: 0.08 - 2.5 mm², width: 5.2 mm, color: Orange
Related links
- Phoenix Contact 3037423 ST 2.5-QUATTRO OG Series Orange Spring Clamp Termination
- Phoenix Contact 3061910 ST 2.5-QUATTRO/4P OG Series Orange Spring Clamp Termination
- Phoenix Contact 3037070 ST 2.5 OG Series Orange Spring Clamp Termination
- Phoenix Contact 3031982 ST 2.5-TWIN OG Series Orange Spring Clamp Termination
- Phoenix Contact 3028937 ST 2.5-QUATTRO-DIO/L-R OG Series Grey Single-Level, Spring Clamp Termination
- Phoenix Contact 3061240 ST 2.5-QUATTRO/2P GN Series Green Spring Clamp Termination
- Phoenix Contact 3061091 ST 2.5-TWIN/ 1P OG Series Orange Single-Level, Spring Clamp Termination
- Phoenix Contact 3037135 ST 4 OG Series Orange Spring Clamp Termination


