Phoenix Contact 3031982 ST 2.5-TWIN OG Series Orange, Single-Level, Spring Clamp Termination
- RS Stock No.:
- 804-0236
- Mfr. Part No.:
- 3031982
- Brand:
- Phoenix Contact
- RS Stock No.:
- 804-0236
- Mfr. Part No.:
- 3031982
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Orange | |
| Number of Levels | Single | |
| Series | ST 2.5-TWIN OG | |
| Termination Method | Spring Clamp | |
| Voltage Rating | 800 V | |
| Current Rating | 24A | |
| Model Number | ST 2,5-TWIN OG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Orange | ||
Number of Levels Single | ||
Series ST 2.5-TWIN OG | ||
Termination Method Spring Clamp | ||
Voltage Rating 800 V | ||
Current Rating 24A | ||
Model Number ST 2,5-TWIN OG | ||
- COO (Country of Origin):
- DE
Feed-through DIN rail terminal block ST 1.5-TWIN - Phoenix Contact
The ST 1.5-TWIN DIN rail terminal blocks are from Phoenix's complete line range. These terminal blocks are feed-through blocks and are spring-cage connections so it forms a reliable connection and has a no-tool installation for your ease. The shaft of these blocks are double functions shafts and offer every opportunity for time-saving potential distribution and accommodating test accessories as well as being user-friendly to implement all potential branching tasks. Being a feed-through connector, it is a space-saving design with a practical multi-conductor connection without additional bridges. The ST1.5-TWIN also features an ATEX EX rating that allows for installation in potentially explosive environments.
Not to mention, the nominal voltage is 500 V with a nominal current of 17.5 A. Designed to be mounted on a DIN rail, it can sit on rails NS 35/7.5 and NS 35/15.
Not to mention, the nominal voltage is 500 V with a nominal current of 17.5 A. Designed to be mounted on a DIN rail, it can sit on rails NS 35/7.5 and NS 35/15.
Features and benefits:
- Double function shaft offers time-saving distribution & accommodates test accessories
- Space-saving design with practical multi-conductor connections
- Tool-less wire installation - simply push-in your wire
- Made from a strong and durable polyamide material
- AWG: 28 - 16
- Width of 4.2mm with a cross-section of 0.8mm² to 1.5mm²
What is a feed-through terminal block?
A feed-through terminal block is simply a type of terminal block. Typically feedthrough blocks have two terminal points backed by a compact design and are used to connect more than one conductor together.
Complete Line:
The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Approvals
UL, CUL
Related links
- Phoenix Contact 3061091 ST 2.5-TWIN/ 1P OG Series Orange Single-Level, Spring Clamp Termination
- Phoenix Contact 3037070 ST 2.5 OG Series Orange Spring Clamp Termination
- Phoenix Contact 3037423 ST 2.5-QUATTRO OG Series Orange Spring Clamp Termination
- Phoenix Contact 3061101 ST 2.5-QUATTRO/2P OG Series Orange Spring Clamp Termination
- Phoenix Contact 3061910 ST 2.5-QUATTRO/4P OG Series Orange Spring Clamp Termination
- Phoenix Contact 3037135 ST 4 OG Series Orange Spring Clamp Termination
- Phoenix Contact 3073157 MSBV 2.5 OG Series Orange Spring Clamp Termination
- Phoenix Contact 3028937 ST 2.5-QUATTRO-DIO/L-R OG Series Grey Single-Level, Spring Clamp Termination


