Phoenix Contact 3061240 ST 2.5-QUATTRO/2P GN Series Green, Single-Level, Spring Clamp Termination
- RS Stock No.:
- 858-0153
- Mfr. Part No.:
- 3061240
- Brand:
- Phoenix Contact
- RS Stock No.:
- 858-0153
- Mfr. Part No.:
- 3061240
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Green | |
| Number of Levels | Single | |
| Series | ST 2.5-QUATTRO/2P GN | |
| Termination Method | Spring Clamp | |
| Voltage Rating | 500 V | |
| Current Rating | 24A | |
| Model Number | ST 2,5-QUATTRO/2P GN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Green | ||
Number of Levels Single | ||
Series ST 2.5-QUATTRO/2P GN | ||
Termination Method Spring Clamp | ||
Voltage Rating 500 V | ||
Current Rating 24A | ||
Model Number ST 2,5-QUATTRO/2P GN | ||
Non Compliant
- COO (Country of Origin):
- DE
Feed-through terminal block, nom. voltage: 500 V, nominal current: 24 A, connection method: Spring-cage/plug-in connection, number of connections: 4, cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, width: 5.2 mm, color: green, mounting type: NS 35/7,5, NS 35/15
Related links
- Phoenix Contact 3037465 ST 2.5-QUATTRO GN Series Green Spring Clamp Termination
- Phoenix Contact 3061101 ST 2.5-QUATTRO/2P OG Series Orange Spring Clamp Termination
- Phoenix Contact 3037106 ST 2.5 GN Series Green Spring Clamp Termination
- Phoenix Contact 3037326 ST 2.5-TWIN GN Series Green Spring Clamp Termination
- Phoenix Contact 3042159 ST 2.5-QUATTRO/4P Series Grey Spring Clamp Termination
- Phoenix Contact 3031636 ST 2.5-QUATTRO-U Series Grey Spring Clamp Termination
- Phoenix Contact 3037410 ST 2.5-QUATTRO RD Series Red Spring Clamp Termination
- Phoenix Contact 3037423 ST 2.5-QUATTRO OG Series Orange Spring Clamp Termination


