Phoenix Contact 3210047 PT 2.5/1P OG Series Orange, Single-Level, Plug In Termination
- RS Stock No.:
- 857-9933
- Mfr. Part No.:
- 3210047
- Brand:
- Phoenix Contact
- RS Stock No.:
- 857-9933
- Mfr. Part No.:
- 3210047
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Orange | |
| Number of Levels | Single | |
| Series | PT 2.5/1P OG | |
| Termination Method | Plug In | |
| Voltage Rating | 500 V | |
| Current Rating | 24A | |
| Model Number | PT 2,5/1P OG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Orange | ||
Number of Levels Single | ||
Series PT 2.5/1P OG | ||
Termination Method Plug In | ||
Voltage Rating 500 V | ||
Current Rating 24A | ||
Model Number PT 2,5/1P OG | ||
- COO (Country of Origin):
- DE
Feed-through terminal block, nom. voltage: 500 V, nominal current: 24 A, connection method: Push-in / plug connection, number of connections: 2, cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, width: 5.2 mm, height: 35.3 mm, color: orange, mounting type: NS 35/7,5, NS 35/15
Tested for railway applications
Related links
- Phoenix Contact 3210047 5/1P OG 2.5mm² Plug In, Push In Termination
- Phoenix Contact 3061091 ST 2.5-TWIN/ 1P OG Series Orange Single-Level, Spring Clamp Termination
- Phoenix Contact 3061762 PT 6/1P OG Series Orange Single-Level, Plug In Termination
- Phoenix Contact 3212008 PT 4/1P OG Series Orange Single-Level, Plug In Termination
- Phoenix Contact 3210046 PT 2.5/1P BU Series Blue Single-Level, Plug In Termination
- Phoenix Contact 3210033 PT 2.5/1P Series Grey Single-Level, Plug In Termination
- Phoenix Contact 3210059 PT 2.5/1P-PE Series Green/Yellow Single-Level, Plug In Termination
- Phoenix Contact 3001373 PT 2.5-QUATTRO OG Series Orange Single-Level, Push In Termination


