Phoenix Contact 3056608 URTK/SS-PSB Series Grey, Single-Level, Screw Termination
- RS Stock No.:
- 856-4293
- Mfr. Part No.:
- 3056608
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 856-4293
- Mfr. Part No.:
- 3056608
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | URTK/SS-PSB | |
| Termination Method | Screw | |
| Voltage Rating | 400 V | |
| Current Rating | 26A | |
| Model Number | URTK/SS-PSB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Series URTK/SS-PSB | ||
Termination Method Screw | ||
Voltage Rating 400 V | ||
Current Rating 26A | ||
Model Number URTK/SS-PSB | ||
Non Compliant
- COO (Country of Origin):
- PL
Phoenix Contact Grey Disconnect Terminal Block, 0.2 → 4 mm², 400 V - URTK/SS-PSB - 3056608
When you need to test the safety of your secondary current transformer circuits, this Phoenix Contact test disconnect terminal offers a simple and reliable solution. It uses a screw termination method for fast and secure connection, and you can use bridges and slides to connect additional measuring equipment or protective relays for added versatility.
This product has an IP20 rating, meaning it's resistant to large particles and safe for regular handling. The durable polyamide (PA) material is flame-resistant and highly insulating, so you and your equipment will be protected from fire and electrical hazards. It also offers good chemical resistance, making this a good choice for harsh industrial environments.
The terminal block has a high surge voltage rating of 6 kV, so it can handle a large over-voltage without damage to your circuitry. It's suitable for a range of demanding electrical applications, including power grids, machinery and industrial manufacturing.
This product has an IP20 rating, meaning it's resistant to large particles and safe for regular handling. The durable polyamide (PA) material is flame-resistant and highly insulating, so you and your equipment will be protected from fire and electrical hazards. It also offers good chemical resistance, making this a good choice for harsh industrial environments.
The terminal block has a high surge voltage rating of 6 kV, so it can handle a large over-voltage without damage to your circuitry. It's suitable for a range of demanding electrical applications, including power grids, machinery and industrial manufacturing.
• Grey colour
• Voltage rating of 400 V
• Current rating of 26 A
• One level
• Two connections
• Wire size of 0.2 to 4 mm²
• Weight of 15 g
• Voltage rating of 400 V
• Current rating of 26 A
• One level
• Two connections
• Wire size of 0.2 to 4 mm²
• Weight of 15 g
Related links
- Phoenix Contact 3071355 UDB Series Grey Screw Termination
- Phoenix Contact 1415076 MBK 5/E Series Grey Screw Termination
- Phoenix Contact 3005028 UK 10-PR Series Grey Screw Termination
- Phoenix Contact 3071355 UDB 2X25/16 GY Series Grey Screw Termination
- Phoenix Contact 3100092 MTKD-E-CU/A-CU EX Series Grey Screw Termination
- Phoenix Contact 3000562 UK 5-MTD N Series Grey Screw Termination
- Phoenix Contact 3100208 MTK MIT SPERRE Series Grey Screw Termination
- Phoenix Contact 3000563 UK 5 N-MT Series Grey Screw Termination


