WAGO 859-756 859 Series Grey, 2.5mm², Cage Clamp Termination
- RS Stock No.:
- 279-2608
- Mfr. Part No.:
- 859-756
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-2608
- Mfr. Part No.:
- 859-756
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| American Wire Gauge | 14AWG | |
| Series | 859 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
American Wire Gauge 14AWG | ||
Series 859 | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
Fused No | ||
- COO (Country of Origin):
- DE
The WAGO Optocoupler module is a 6 mm wide device designed for specific applications. It operates with a nominal input voltage of 24 VDC and provides an output voltage range from 4 to 6 VDC. The module is capable of handling a limiting continuous current of up to 0.5 A. It uses a 3 wire connection method, and a red status indicator is included to provide visual feedback on its operational state. The module is grey in color.
RoHS compliant
IP20 degree of protection
IP20 degree of protection
Related links
- WAGO 859-794 859 Series Grey Cage Clamp Termination
- WAGO 859-795 859 Series Grey Cage Clamp Termination
- WAGO 859-793 859 Series Grey Cage Clamp Termination
- WAGO 859-753 859 Series Grey Cage Clamp Termination
- WAGO 859-752 859 Series Grey Cage Clamp Termination
- WAGO 859-796 859 Series Grey Cage Clamp Termination
- WAGO 859-772 859 Series Grey Cage Clamp Termination
- WAGO 859-110 859 Series Grey Cage Clamp Termination
