WAGO 859-753 859 Series Grey, 2.5mm², Cage Clamp Termination
- RS Stock No.:
- 279-2607
- Mfr. Part No.:
- 859-753
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-2607
- Mfr. Part No.:
- 859-753
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Series | 859 | |
| American Wire Gauge | 14AWG | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Series 859 | ||
American Wire Gauge 14AWG | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
Fused No | ||
- COO (Country of Origin):
- DE
The WAGO optocoupler module is designed for use in signal processing networks, which are not supplied by the low-voltage power supply networks.
Mounting type DIN-35 rail
Module width 6 mm
Module width 6 mm
Related links
- WAGO 859-793 859 Series Grey Cage Clamp Termination
- WAGO 859-795 859 Series Grey Cage Clamp Termination
- WAGO 859-794 859 Series Grey Cage Clamp Termination
- WAGO 859-758 859 Series Grey Cage Clamp Termination
- WAGO 859-752 859 Series Grey Cage Clamp Termination
- WAGO 859-730 859 Series Grey Cage Clamp Termination
- WAGO 859-737 859 Series Grey Cage Clamp Termination
- WAGO 859-110 859 Series Grey Cage Clamp Termination
