WAGO 859-737 859 Series Grey, 2.5mm², Cage Clamp Termination

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
279-2604
Mfr. Part No.:
859-737
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Series

859

American Wire Gauge

14AWG

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

COO (Country of Origin):
DE
The WAGO Optocoupler module is a 6 mm wide device designed for specific applications. It operates with a nominal input voltage of 24 VDC and provides an output voltage range from 0 to 30 VDC. The module is capable of handling a limiting continuous current of up to 5 A. It uses a 2 wire connection method, and a red status indicator is included to provide visual feedback on its operational state. The module is grey in color.

RoHS compliant
IP20 degree of protection

Related links