Omron XW5T Series Grey Feed Through Terminal Block, 1-Level, Screw Termination
- RS Stock No.:
- 265-1012
- Mfr. Part No.:
- XW5T-S16-1.1-1
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 265-1012
- Mfr. Part No.:
- XW5T-S16-1.1-1
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Omron feed-through global standard DIN rail terminal block with width 8 mm for control panel is compatible with a wide range of wire sizes with a nominal cross section from 2.5 to 150 mm².
1 screw connection
Two clamp position per level
Available in blue color
Polyamide insulating material
Two clamp position per level
Available in blue color
Polyamide insulating material
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | 1 |
Series | XW5T |
American Wire Gauge | 4AWG |
Termination Method | Screw |
Related links
- Omron XW5T Series Blue Feed Through Terminal Block, 1-Level, Screw...
- Omron XW5T Series Grey Feed Through Terminal Block, 1-Level, Screw...
- Omron XW5T Series Blue DIN Rail Terminal Block, 10mm²,...
- Omron XW5T Series Grey Non-Fused Terminal Block, 1.5mm²,...
- Omron XW5T Series Grey Non-Fused DIN Rail Terminal, 4mm²,...
- Omron XW5T Series Grey Non-Fused DIN Rail Terminal, 2.5mm²,...
- Omron XW5T Series Grey DIN Rail Terminal Block, 4mm²,...
- Omron XW5T Series Grey DIN Rail Terminal Block, 35mm²,...