Allen Bradley 1492-L6-RE 1492 Series Red, 6mm², Spring Clamp Termination, ATEX, IECEx
- RS Stock No.:
- 220-4429
- Mfr. Part No.:
- 1492-L6-RE
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£83.50
(exc. VAT)
£100.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.67 | £83.50 |
*price indicative
- RS Stock No.:
- 220-4429
- Mfr. Part No.:
- 1492-L6-RE
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Red | |
| Series | 1492 | |
| American Wire Gauge | 22 → 8AWG | |
| Termination Method | Spring Clamp | |
| Cable CSA | 6mm² | |
| Fused | No | |
| Voltage Rating | 800 V | |
| Current Rating | 50A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Red | ||
Series 1492 | ||
American Wire Gauge 22 → 8AWG | ||
Termination Method Spring Clamp | ||
Cable CSA 6mm² | ||
Fused No | ||
Voltage Rating 800 V | ||
Current Rating 50A | ||
Hazardous Area Certification ATEX, IECEx | ||
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 22 AWG to 10 AWG wire range.
Standard Feedthrough
Related links
- Allen Bradley 1492-L6 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-L6-B 1492 Series Blue Spring Clamp Termination IECEx
- Allen Bradley 1492-L6-BL 1492 Series Black Spring Clamp Termination IECEx
- Allen Bradley 1492-L6-W 1492 Series White Spring Clamp Termination IECEx
- Allen Bradley 1492-L6-G 1492 Series Green Spring Clamp Termination IECEx
- Allen Bradley 1492-L6-OR 1492 Series Orange Spring Clamp Termination IECEx
- Allen Bradley 1492-L6T 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-L6T-OR 1492 Series Orange Spring Clamp Termination IECEx
