Allen Bradley 1492-L6-BL 1492 Series DIN Rail Terminal Block Black, 6mm², Spring Clamp, IECEx/ATEX

Subtotal (1 pack of 50 units)*

£87.85

(exc. VAT)

£105.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.757£87.85

*price indicative

RS Stock No.:
220-4425
Mfr. Part No.:
1492-L6-BL
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

DIN Rail Terminal Block

Colour

Black

Sub Type

Feed Through

Series

1492

Voltage

800V

Cable CSA

6mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

8AWG

Fused

No

Minimum Operating Temperature

-50°C

Termination Type

Spring Clamp

Terminal Block Current

50A

Maximum Operating Temperature

120°C

Hazardous Area Certification

IECEx/ATEX

Standards/Approvals

ATEX, IEC, UL, CSA

The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 22 AWG to 10 AWG wire range.

Standard Feedthrough

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy