Allen Bradley 1492-L6-OR 1492 Series Orange, 6mm², Spring Clamp Termination, ATEX, IECEx

Subtotal (1 pack of 50 units)*

£70.00

(exc. VAT)

£84.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.40£70.00

*price indicative

RS Stock No.:
220-4427
Mfr. Part No.:
1492-L6-OR
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Orange

Series

1492

American Wire Gauge

22 → 8AWG

Termination Method

Spring Clamp

Cable CSA

6mm²

Fused

No

Current Rating

50A

Voltage Rating

800 V

Hazardous Area Certification

ATEX, IECEx

The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 22 AWG to 10 AWG wire range.

Standard Feedthrough

Related links