Allen Bradley 1492-L4-B 1492 Series Blue, 4mm², Spring Clamp Termination, ATEX, IECEx
- RS Stock No.:
- 220-4398
- Mfr. Part No.:
- 1492-L4-B
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£64.50
(exc. VAT)
£77.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.29 | £64.50 |
*price indicative
- RS Stock No.:
- 220-4398
- Mfr. Part No.:
- 1492-L4-B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Blue | |
| American Wire Gauge | 26 → 10AWG | |
| Series | 1492 | |
| Termination Method | Spring Clamp | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Voltage Rating | 800 V | |
| Current Rating | 35A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Blue | ||
American Wire Gauge 26 → 10AWG | ||
Series 1492 | ||
Termination Method Spring Clamp | ||
Cable CSA 4mm² | ||
Fused No | ||
Voltage Rating 800 V | ||
Current Rating 35A | ||
Hazardous Area Certification ATEX, IECEx | ||
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 22 AWG to 10 AWG wire range.
Standard Feedthrough
Related links
- Allen Bradley 1492-L4T-B 1492 Series Blue Spring Clamp Termination IECEx
- Allen Bradley 1492-L4Q-B 1492 Series Blue Spring Clamp Termination IECEx
- Allen Bradley 1492-L4 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-L4-G 1492 Series Green Spring Clamp Termination IECEx
- Allen Bradley 1492-L4-BL 1492 Series Black Spring Clamp Termination IECEx
- Allen Bradley 1492-L4-BR 1492 Series Brown Spring Clamp Termination IECEx
- Allen Bradley 1492-L4-W 1492 Series White Spring Clamp Termination IECEx
- Allen Bradley 1492-L4-Y 1492 Series Yellow Spring Clamp Termination IECEx
