Allen Bradley 1492-L4Q-B 1492 Series Blue, 4mm², Spring Clamp Termination, ATEX, IECEx

Subtotal (1 pack of 50 units)*

£100.50

(exc. VAT)

£120.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.01£100.50

*price indicative

RS Stock No.:
220-4405
Mfr. Part No.:
1492-L4Q-B
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Blue

American Wire Gauge

26 → 10AWG

Series

1492

Termination Method

Spring Clamp

Cable CSA

4mm²

Fused

No

Voltage Rating

800 V

Current Rating

35A

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
CZ
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 22 AWG to 10 AWG wire range with two connection point on each side.

One Circuit Feedthrough

Related links