Allen Bradley 1492-HM2K240 1492-H Series White, 4 → 0.05mm²

Subtotal (1 unit)*

£65.27

(exc. VAT)

£78.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.27

*price indicative

RS Stock No.:
220-4286
Mfr. Part No.:
1492-HM2K240
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

White

American Wire Gauge

30 → 12AWG

Series

1492-H

Cable CSA

4 → 0.05mm²

Fused

No

Voltage Rating

240 V

COO (Country of Origin):
CN
The Rockwell Automation Terminal Block, Multi Rail Mount has double circuit 24A, 240V surge suppressor with 30 to 12 AWG wire range.

Multi Rail Mount

Related links