Allen Bradley 1492-HM1Y 1492-H Series Yellow, 4 → 0.05mm²
- RS Stock No.:
- 220-4280
- Mfr. Part No.:
- 1492-HM1Y
- Brand:
- Allen Bradley
Subtotal (1 pack of 80 units)*
£393.04
(exc. VAT)
£471.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 80 + | £4.913 | £393.04 |
*price indicative
- RS Stock No.:
- 220-4280
- Mfr. Part No.:
- 1492-HM1Y
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Yellow | |
| Series | 1492-H | |
| American Wire Gauge | 30 → 12AWG | |
| Cable CSA | 4 → 0.05mm² | |
| Fused | No | |
| Voltage Rating | 600 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Yellow | ||
Series 1492-H | ||
American Wire Gauge 30 → 12AWG | ||
Cable CSA 4 → 0.05mm² | ||
Fused No | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- CN
The Rockwell Automation Terminal Block, Multi Rail Mount has single circuit 30A, 600V, with 30 to 12 AWG wire range.
Multi Rail Mount
Related links
- Allen Bradley 1492-HM1OR 1492-H Series Yellow, 4 → 0.05mm²
- Allen Bradley 1492-HM2V250 1492-H Series White, 4 → 0.05mm²
- Allen Bradley 1492-HM2D 1492-H Series White, 4 → 0.05mm²
- Allen Bradley 1492-HM2K120 1492-H Series White, 4 → 0.05mm²
- Allen Bradley 1492-H6 1492-H Series Black, 4 → 0.05mm²
- Allen Bradley 1492-H5 1492-H Series Black, 4 → 0.05mm²
- Allen Bradley 1492-HM2V24 1492-H Series Black, 4 → 0.05mm²
- Allen Bradley 1492-HM2BL 1492-H Series Black, 4 → 0.05mm²
