Allen Bradley 1492-P10-Y 1492-P Series DIN Rail Terminal Block Yellow, 10mm², 1-Level, Push-in, ATEX

Subtotal (1 pack of 25 units)*

£48.225

(exc. VAT)

£57.875

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£1.929£48.23

*price indicative

RS Stock No.:
220-1844
Mfr. Part No.:
1492-P10-Y
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

DIN Rail Terminal Block

Colour

Yellow

Sub Type

Single-Level Feed Through

Number of Levels

1

Series

1492-P

Voltage

1, 550, 600kV

Cable CSA

10mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

6AWG

Fused

No

Minimum Operating Temperature

-60°C

Terminal Block Current

57A

Termination Type

Push-in

Hazardous Area Certification

ATEX

Maximum Operating Temperature

130°C

Standards/Approvals

UL, IEC, IECEX, ATEX, CSA

COO (Country of Origin):
RO
The Rockwell Automation IEC feed through terminal block having push in connection. It has housing temperature range from -60 to130 °C

Wire strip length is 18 mm

Related links