Allen Bradley 1492-LS2-4L 1492 Series Grey, 1.5mm², Plug In Termination

Subtotal (1 pack of 50 units)*

£286.00

(exc. VAT)

£343.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£5.72£286.00

*price indicative

RS Stock No.:
220-1800
Mfr. Part No.:
1492-LS2-4L
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

American Wire Gauge

26 → 14AWG

Series

1492

Termination Method

Plug In

Cable CSA

1.5mm²

Current Rating

10A, 17.5A

Voltage Rating

250 V, 300 V

COO (Country of Origin):
CZ
The Rockwell Automation three conductor sensor block base with 4 circuits and LED. It has wire length of 1.5 mm.

Package quantity is 50

Related links