Allen Bradley 1492-UF3 1492-U Series Black, Spring Clamp Termination, Fused

Subtotal (1 pack of 40 units)*

£799.20

(exc. VAT)

£959.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
40 +£19.98£799.20

*price indicative

RS Stock No.:
220-0453
Mfr. Part No.:
1492-UF3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Black

Series

1492-U

Termination Method

Spring Clamp

Fused

Yes

Current Rating

4A

Voltage Rating

125 V

COO (Country of Origin):
DO
The Rockwell Automation multi-rail mounted terminal block has GMT-style fuse block with blown fuse alarm circuit.

Specifically designed
Compact size
Easy to use

Related links