Allen Bradley 1492-RAFB4250 1492-R Series Black, Spring Clamp Termination
- RS Stock No.:
- 220-0444
- Mfr. Part No.:
- 1492-RAFB4250
- Brand:
- Allen Bradley
Subtotal (1 pack of 25 units)*
£481.00
(exc. VAT)
£577.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £19.24 | £481.00 |
*price indicative
- RS Stock No.:
- 220-0444
- Mfr. Part No.:
- 1492-RAFB4250
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Black | |
| Series | 1492-R | |
| American Wire Gauge | 22AWG | |
| Termination Method | Spring Clamp | |
| Fused | No | |
| Voltage Rating | 85 → 264 V | |
| Current Rating | 12A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Black | ||
Series 1492-R | ||
American Wire Gauge 22AWG | ||
Termination Method Spring Clamp | ||
Fused No | ||
Voltage Rating 85 → 264 V | ||
Current Rating 12A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DO
The Rockwell Automation spring clamp type terminal block generally have been designed to meet the requirements of one or more regulatory bodies. The secure contact is durable under extreme conditions such as high-vibration applications.
Specifically designed
Compact size
Easy to use
Compact size
Easy to use
Related links
- Allen Bradley 1492-RFB424 1492-R Series Black, Spring Clamp Termination
- Allen Bradley 1492-RAFB4 1492-R Series Black, Spring Clamp Termination
- Allen Bradley 1492-RAFB424 1492-R Series Black, Spring Clamp Termination
- Allen Bradley 1492-RFB4 1492-R Series Black, Spring Clamp Termination
- Allen Bradley 1492-RFB4250 1492-R Series Black, Spring Clamp Termination
- Allen Bradley 1492-UF3 1492-U Series Black Fused
- Allen Bradley 1492-L3T-BL 1492 Series Black Spring Clamp Termination IECEx
- Allen Bradley 1492-L3-BL 1492 Series Black Spring Clamp Termination IECEx
