Allen Bradley 1492-RFB424 1492-R Series Black, Spring Clamp Termination

Subtotal (1 pack of 25 units)*

£433.75

(exc. VAT)

£520.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£17.35£433.75

*price indicative

RS Stock No.:
220-0451
Mfr. Part No.:
1492-RFB424
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Black

Series

1492-R

American Wire Gauge

22AWG

Termination Method

Spring Clamp

Fused

No

Current Rating

15A

Voltage Rating

10 → 57 V

RoHS Status: Not Applicable

COO (Country of Origin):
DO
The Rockwell Automation spring clamp type terminal block generally have been designed to meet the requirements of one or more regulatory bodies. The secure contact is durable under extreme conditions such as high-vibration applications.

Specifically designed
Compact size
Easy to use

Related links