Allen Bradley 1492-PT3C 1492-P Series Grey

Subtotal (1 pack of 50 units)*

£335.00

(exc. VAT)

£402.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£6.70£335.00

*price indicative

RS Stock No.:
220-0438
Mfr. Part No.:
1492-PT3C
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

Series

1492-P

American Wire Gauge

28AWG

Fused

No

Voltage Rating

600 V

Current Rating

20A

COO (Country of Origin):
RO
The Rockwell Automation 1492-PT3C is a three level feed through terminal block with push in connections. It is of grey colour. It has a package quantity of 50 pieces.

Specifically designed
Compact size
Easy to use

Related links