Allen Bradley 1492-PG10PD4S 1492-P Series Grey
- RS Stock No.:
- 220-0400
- Mfr. Part No.:
- 1492-PG10PD4S
- Brand:
- Allen Bradley
Subtotal (1 pack of 20 units)*
£253.60
(exc. VAT)
£304.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £12.68 | £253.60 |
*price indicative
- RS Stock No.:
- 220-0400
- Mfr. Part No.:
- 1492-PG10PD4S
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| American Wire Gauge | 20AWG | |
| Series | 1492-P | |
| Fused | No | |
| Voltage Rating | 600 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
American Wire Gauge 20AWG | ||
Series 1492-P | ||
Fused No | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- DE
The Rockwell Automation single level feed through grounding terminal block having grey colour. The mounting rail is made up of steel and aluminium material.
Specifically designed
Compact size
Easy to use
Compact size
Easy to use
Related links
- Allen Bradley 1492-P6 1492-P Series Grey
- Allen Bradley 1492-P4 1492-P Series Grey
- Allen Bradley 1492-PDG32P 1492-P Series Grey
- Allen Bradley 1492-PD4C 1492-P Series Grey
- Allen Bradley 1492-PSG2-3 1492-P Series Grey
- Allen Bradley 1492-PKD3 1492-P Series Grey
- Allen Bradley 1492-PD32PC 1492-P Series Grey
- Allen Bradley 1492-PD4 1492-P Series Grey
