Allen Bradley 1492-PD4 1492-P Series Grey

Subtotal (1 pack of 50 units)*

£149.50

(exc. VAT)

£179.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.99£149.50

*price indicative

RS Stock No.:
220-0370
Mfr. Part No.:
1492-PD4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

Series

1492-P

American Wire Gauge

26AWG

Fused

No

Voltage Rating

600 V

Current Rating

30A

The Rockwell Automation 1492-PD4 is a double level feed through terminal block. It is of grey colour. It has a maximum current capacity rating of 30A. It has a package quantity of 50 pieces. It has wire strip length of 12mm.

Specifically designed
Compact size
Easy to use

Related links