Allen Bradley 1492-PD4-G 1492-P Series Green

Subtotal (1 pack of 50 units)*

£158.00

(exc. VAT)

£189.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.16£158.00

*price indicative

RS Stock No.:
220-0376
Mfr. Part No.:
1492-PD4-G
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Green

Series

1492-P

American Wire Gauge

26AWG

Fused

No

Voltage Rating

600 V

Current Rating

30A

COO (Country of Origin):
DE
The Rockwell Automation 1492-PD4-G is a double level feed through terminal block. It is of green colour. It has a maximum current capacity rating of 30A. It has a package quantity of 50 pieces. It has wire strip length of 12mm.

Specifically designed
Compact size
Easy to use

Related links