Allen Bradley 1492-PG10PD3S 1492-P Series Grey

Subtotal (1 pack of 20 units)*

£309.00

(exc. VAT)

£370.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£15.45£309.00

*price indicative

RS Stock No.:
220-0399
Mfr. Part No.:
1492-PG10PD3S
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

American Wire Gauge

20AWG

Series

1492-P

Fused

No

Voltage Rating

600 V

COO (Country of Origin):
DE
The Rockwell Automation single level feed through grounding terminal block having grey colour. The mounting rail is made up of steel and aluminium material.

Specifically designed
Compact size
Easy to use

Related links