Allen Bradley 1492-PFB4120 1492-P Series Black

Subtotal (1 pack of 50 units)*

£868.00

(exc. VAT)

£1,041.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£17.36£868.00

*price indicative

RS Stock No.:
220-0393
Mfr. Part No.:
1492-PFB4120
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Black

American Wire Gauge

26AWG

Series

1492-P

Fused

No

Current Rating

6.3A

Voltage Rating

300 V

COO (Country of Origin):
RO
The Rockwell Automation 1492-PFB4120 is a feed through terminal block with push in connections and fuse. It has 2 connections points and it is of black colour. It has a package quantity of 50 pieces.

Specifically designed
Compact size
Easy to use

Related links