Phoenix Contact 3002416 Blue, 3mm², 2-Level, Screw Termination

Subtotal (1 pack of 50 units)*

£213.94

(exc. VAT)

£256.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£213.94£4.279

*price indicative

RS Stock No.:
609-902
Mfr. Part No.:
3002416
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

Number of Levels

2

American Wire Gauge

24 → 14AWG

Termination Method

Screw

Cable CSA

3mm²

COO (Country of Origin):
TR
The Phoenix Contact feed-through terminal block is expertly engineered for seamless and reliable connectivity in control cabinets. Designed with versatility in mind, it accommodates a variety of conductor types and sizes, enabling easy branching of potential in electrical systems. Its innovative screw connection methods ensure a secure and robust assembly, while the ability to mount on standard DIN rails offers flexibility in installations. This multi-conductor terminal block not only meets industry standards but also provides exceptional performance under varying environmental conditions.

Compatible with standard mounting types for easy installation
Designed to perform in extreme temperature conditions
Incorporates high quality insulating materials for enhanced safety
Meets multiple international standards for compliance and safety

Related links