Phoenix Contact 3002416 UK3-TWIN BU Series Blue, Double-Level, Screw Termination
- RS Stock No.:
- 804-1286
- Mfr. Part No.:
- 3002416
- Brand:
- Phoenix Contact
- RS Stock No.:
- 804-1286
- Mfr. Part No.:
- 3002416
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Double | |
| Series | UK3-TWIN BU | |
| Termination Method | Screw | |
| Current Rating | 24A | |
| Voltage Rating | 400 V | |
| Model Number | UK 3-TWIN BU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels Double | ||
Series UK3-TWIN BU | ||
Termination Method Screw | ||
Current Rating 24A | ||
Voltage Rating 400 V | ||
Model Number UK 3-TWIN BU | ||
- COO (Country of Origin):
- GR
Universal Terminals
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Individual terminals and complementary accessories
Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U
Related links
- Phoenix Contact 3025532 MT 1.5-TWIN BU Series Blue Screw Termination
- Phoenix Contact 3005235 UK 10-TWIN BU Series Blue Screw Termination, Fused
- Phoenix Contact 1923047 UK 5-TWIN BU Series Blue Screw Termination, Fused
- Phoenix Contact 3101139 UDMTK 5-TWIN-P/P BU Series Blue Screw Termination
- Phoenix Contact 3044526 UT 2.5-TWIN BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 2774091 UKK 5 BU Series Blue Screw Termination
- Phoenix Contact 2770095 UKK 3 BU Series Blue Screw Termination
- Phoenix Contact 3076015 UTTB4-MT P/P BU Series Blue Screw Termination


