Phoenix Contact 1462724 XT Series Grey, 0.5 to 4mm², 1-Level, Push In Termination
- RS Stock No.:
- 496-964
- Mfr. Part No.:
- 1462724
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£218.92
(exc. VAT)
£262.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £218.92 | £4.378 |
*price indicative
- RS Stock No.:
- 496-964
- Mfr. Part No.:
- 1462724
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 20 → 12AWG | |
| Series | XT | |
| Termination Method | Push In | |
| Cable CSA | 0.5 to 4mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 20 → 12AWG | ||
Series XT | ||
Termination Method Push In | ||
Cable CSA 0.5 to 4mm² | ||
Fused No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Disconnect terminal block is designed for a nominal voltage of 500 V and a nominal current of 20 A. It features a Push-X connection method for quick and secure wiring. With a rated cross-section of 2.5 mm² and a cross-section range of 0.5 mm² to 4 mm², it ensures reliable conductivity. Suitable for mounting on NS 35/7.5 and NS 35/15 DIN rails, the housing comes in a gray color for seamless integration into industrial applications.
EU RoHS
Insulating material is PA
Insulating material is PA
Related links
- Phoenix Contact 1462727 XT Series Grey 1-Level, Push In Termination
- Phoenix Contact 1462720 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1462725 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1462719 XT Series Grey 1-Level, Push-X Termination
- TE Connectivity 1SNK806723R0000 ENTRELEC SNA Series Grey 1-Level, Spring Clamp Termination
- RS PRO 2-Way DIN Rail Earth Block 26 → 10 AWG Wire, Screw
- Phoenix Contact 3212306 PTME 6/1P Series Grey Single-Level, Push In Termination
- Phoenix Contact 3212170 PTME 6 Series Grey Single-Level, Push In Termination


