Schneider Electric NSYTRP42 Linergy TR Series Grey, 4mm², 1-Level, Push In Termination
- RS Stock No.:
- 335-023
- Mfr. Part No.:
- NSYTRP42
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1.41
(exc. VAT)
£1.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.41 |
*price indicative
- RS Stock No.:
- 335-023
- Mfr. Part No.:
- NSYTRP42
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | Linergy TR | |
| Termination Method | Push In | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour Grey | ||
Number of Levels 1 | ||
Series Linergy TR | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- CN
The Schneider Electric Linergy passthrough terminal block with 4 mm² nominal cross section. The rated operational voltage is 600V conforming to CSA/UL and 800V conforming to EN/IEC 60947-7-1. The rated current is 32A conforming to EN/IEC 60947-7-1 and 30A conforming to CSA and UL. It has grey surface treatment. Mounting by clip on and top connection by single level 1x1 push in terminals. It could be connection without tool and disconnection by flat screwdriver.
Releasing pressure on the sides stops the flow of cable ends
Facilitates storage by avoiding mixing cable ends of different sizes
Identifies the cross section of cable ends it contains
Facilitates storage by avoiding mixing cable ends of different sizes
Identifies the cross section of cable ends it contains
Related links
- Schneider Electric NSYTRV42TB NSYTR Series Grey 1-Level CSA
- Schneider Electric NSYTRV42MBL Linergy TR Series Blue 1-Level, Screw Termination
- Schneider Electric NSYTRP44BL Linergy TR Series Blue 1-Level, Push In Termination
- Schneider Electric NSYTRV42WH Linergy TR Series White 1-Level CSA
- Phoenix Contact 0321019 URTK/SS Series Grey 1-Level
- Schneider Electric NSYTRV43PE Linergy TR Series Green 4mm² Screw-In Termination
- WAGO 781-623 781 Series Grey 1-Level CSA
- WAGO 769-212 769 Series Grey 1-Level CSA
