Schneider Electric NSYTRV42TB NSYTR Series Grey, 4mm², 1-Level, Spring Termination, CSA
- RS Stock No.:
- 354-383
- Mfr. Part No.:
- NSYTRV42TB
- Brand:
- Schneider Electric
Subtotal (1 pack of 50 units)*
£153.02
(exc. VAT)
£183.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.02 | £3.06 |
*price indicative
- RS Stock No.:
- 354-383
- Mfr. Part No.:
- NSYTRV42TB
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 12AWG | |
| Series | NSYTR | |
| Termination Method | Spring | |
| Cable CSA | 4mm² | |
| Hazardous Area Certification | CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 12AWG | ||
Series NSYTR | ||
Termination Method Spring | ||
Cable CSA 4mm² | ||
Hazardous Area Certification CSA | ||
- COO (Country of Origin):
- DE
The Schneider Electric Spring-type terminal block, basic disconnect terminal with 2 points and a 4mm² connection capacity. Finished in grey, offering secure and easy connections for electrical wiring. Ideal for compact and reliable installations.
Polyamide material
Sideways connection
Sideways connection
Related links
- Siemens 8WH2000-6AG00 8WH Series Grey 1-Level CSA
- Siemens 8WH2000-0AG06 8WH Series Yellow 1-Level CSA
- Siemens 8WH2000-0AG02 8WH Series Red 1-Level CSA
- Siemens 8WH2000-1MG08 8WH Series Black 1-Level CSA
- Siemens 8WH2000-1RG08 8WH Series Black 1-Level CSA
- Siemens 8WH2003-0AG01 8WH Series Blue 1-Level CSA
- Siemens 8WH2000-1BG38 8WH Series Black 1-Level CSA
- Siemens 8WH2000-0AG03 8WH Series Green 1-Level CSA
