Eaton 14002-3 14002 Series Black, Screw Termination

Subtotal (1 pack of 10 units)*

£346.21

(exc. VAT)

£415.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£346.21£34.621

*price indicative

RS Stock No.:
244-163
Mfr. Part No.:
14002-3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Colour

Black

Series

14002

Termination Method

Screw

Fused

No

Non Compliant

COO (Country of Origin):
MX
The Eaton Bussmann Series Power Terminal Block is a high performance, three pole power terminal designed for reliable electrical connections in industrial and commercial power distribution systems. Rated for 600 Vac and 600 Vdc, it supports up to 115 A and is equipped with a 10 kA short circuit current rating for enhanced protection.

RoHS compliant

Related links