Weidmuller ZQV Series Cross Connector for Use with Terminal Block

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£3.262

(exc. VAT)

£3.914

(inc. VAT)

RS Stock No.:
426-2763
Mfr. Part No.:
1754240000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Accessory Type

Cross Connector

Series

ZQV

For Use With

Terminal Block

Micro Terminals


Single or double deck feed through versions, for applications where space is at a premium.
Pitch is 3.5mm, with heights of 25mm (standard), and 38mm (double deck).

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Approvals

CSA Certified; UL Listed; SEV; DEMKO; SEMKO; NEMKO; Lloyds Register of Shipping; SETI; KEMA; Reg of USSR; EEx’e; EEx’I’ Acceptance


The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

Related links