WAGO 811 Series Jumper for Use with Terminal Block, 63A
- RS Stock No.:
- 279-1672
- Mfr. Part No.:
- 811-480
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-1672
- Mfr. Part No.:
- 811-480
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Jumper | |
| Series | 811 | |
| For Use With | Terminal Block | |
| Current Rating | 63A | |
| Mounting Type | Push-In | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Jumper | ||
Series 811 | ||
For Use With Terminal Block | ||
Current Rating 63A | ||
Mounting Type Push-In | ||
- COO (Country of Origin):
- DE
The WAGO Jumper is a 12-way insulated accessory for terminal blocks. It has 63A of rated current and 1000V of nominal voltage.
ROHS compliant
light grey in colour
light grey in colour
Related links
- WAGO 811 Series Jumper for Use with Terminal Block, 63A
- WAGO 811 Series Coupling Kit for Use with Terminal Block
- WAGO 811 Series Supply Module for Use with 811 Series Fuse Terminal Blocks
- WAGO 270 Series Jumper for Use with Rail Mount Terminal Blocks, 18A
- Phoenix Contact VAL-SEC Series Terminal Block for Use with DIN Rail Terminal Block, 63A
- Wago Jumper Male Light Grey Staggered Jumper 10 Way
- Siemens 5ST37 Series Jumper Bar, 63A
- Weidmuller WQV Series Jumper Bar for Use with DIN Rail Terminal Blocks, 63A
