WAGO 270 Series Jumper for Use with Rail Mount Terminal Blocks, 18A
- RS Stock No.:
- 225-009
- Mfr. Part No.:
- 270-480
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
£71.00
(exc. VAT)
£85.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £71.00 | £7.10 |
*price indicative
- RS Stock No.:
- 225-009
- Mfr. Part No.:
- 270-480
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Jumper | |
| Series | 270 | |
| For Use With | Rail Mount Terminal Blocks | |
| Current Rating | 18A | |
| Mounting Type | Rail Mount | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Jumper | ||
Series 270 | ||
For Use With Rail Mount Terminal Blocks | ||
Current Rating 18A | ||
Mounting Type Rail Mount | ||
- COO (Country of Origin):
- DE
The Wago Jumper offers exceptional connectivity and reliability, making it an essential component for your electrical applications. Designed for versatility, this 80-way jumper boasts a sleek silver-coloured finish that not only enhances its aesthetic appeal but also provides excellent conductivity. Crafted to meet rigorous safety standards, The jumper is suitable for a variety of installations, ensuring a secure and efficient connection.
Durable construction promises long lasting performance in various applications
RoHS compliant supporting eco friendly initiatives
Suitable for a range of electrical installations enhancing flexibility
Easy installation process saves time and effort in configuration
RoHS compliant supporting eco friendly initiatives
Suitable for a range of electrical installations enhancing flexibility
Easy installation process saves time and effort in configuration
Related links
- WAGO 270 Series Jumper for Use with Rail Mount Terminal Blocks, 18A
- WAGO 870 Series Jumper Bar for Use with 870 Series Terminal Blocks, 18A
- WAGO TOPJOB S 18A
- WAGO 270 Series End And Intermediate Plate for Use with Triple Deck Terminal Blocks
- WAGO 270 Series End And Intermediate Plate for Use with Quadruple Deck Terminal Blocks
- WAGO 811 Series Jumper for Use with Terminal Block, 63A
- Wago Jumper Male Light Grey Staggered Jumper 10 Way
- WAGO 270-560-1 270 Series Grey 3-Level, Cage Clamp Termination
